There are no models available for this part yet.
Overview of 03453QS2ZX010 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 03453QS2ZX010 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12J4374
|
Newark | Fuse Holder Body, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03453QS2ZX010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3700 | Buy Now | |
DISTI #
03453QS2ZX010-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0093 | Buy Now | |
DISTI #
576-03453QS2ZX010
|
Mouser Electronics | Fuse Holder Shock Safe Body Quick Mount RoHS: Compliant | 0 |
|
$2.6500 / $5.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$2.4600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $7.8100 | Buy Now | ||
Ozdisan Elektronik | FUSE HLDR CART 250V 20A PNL MNT | 0 |
|
$5.9457 / $6.5403 | RFQ |