Part Details for 03455LS1HX020 by Littelfuse Inc
Overview of 03455LS1HX020 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03455LS1HX020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7695
|
Newark | Fuse Holder Knob, Product Range:345 Series, Accessory Type:Fuse Holder Knob, Features:Screwdriver Slot Knob, For Use With:Littelfuse International Shock Safe Panel Mount Fuse Holders - 5 X 20Mm, Fuse Current:10A, No. Of Fuses:1Fuses Rohs Compliant: Yes |Littelfuse 03455LS1HX020 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.3300 | Buy Now |
DISTI #
F1496-ND
|
DigiKey | FUSEHOLDER KNOB 5X20 SCREWDRVR Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
600 In Stock |
|
$1.6318 / $3.6200 | Buy Now |
DISTI #
576-03455LS1HX020
|
Mouser Electronics | Fuse Holder Shock Safe 5x20mm Scrw Knob/ No Cap RoHS: Compliant | 299 |
|
$1.6600 / $3.0600 | Buy Now |
|
Future Electronics | 5 x 20 mm Fuseholder Screw Knob RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$1.6200 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $4.9200 | Buy Now |
|
Quest Components | FUSE HOLDER, KNOB, 5X20MM, SCREWDRIVER | 80 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | FUSE HOLDER, KNOB, 5X20MM, SCREWDRIVER | 77 |
|
$5.2836 / $8.5680 | Buy Now |
DISTI #
03455LS1HX020
|
TTI | Fuse Holder Shock Safe 5x20mm Scrw Knob/ No Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 300 In Stock |
|
$1.6600 / $2.7700 | Buy Now |
DISTI #
C1S425200018433
|
Chip1Stop | Fuse Accessories RoHS: Compliant pbFree: Yes Container: Bulk | 93 |
|
$2.1600 / $2.8100 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER KNOB 5X20 SCREWDRVR | 0 |
|
$4.1243 / $4.5367 | RFQ |
Part Details for 03455LS1HX020
03455LS1HX020 CAD Models
03455LS1HX020 Part Data Attributes
|
03455LS1HX020
Littelfuse Inc
Buy Now
|
Compare Parts:
03455LS1HX020
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |