Part Details for 03455LS1X by Littelfuse Inc
Overview of 03455LS1X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03455LS1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8788
|
Newark | Fuse Holder, 5 X 20Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03455LS1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $10.7200 | Buy Now |
DISTI #
03455LS1X-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7700 | Buy Now |
DISTI #
576-03455LS1X
|
Mouser Electronics | Fuse Holder Shock Safe 5x20mm RoHS: Compliant | 0 |
|
$8.6000 / $12.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1200 / $14.7200 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 10A PNL MNT | 0 |
|
$15.3910 / $16.4684 | RFQ |