Part Details for 03455LS4HXL by Littelfuse Inc
Overview of 03455LS4HXL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03455LS4HXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03455LS4HXL-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9926 | Buy Now |
DISTI #
576-03455LS4HXL
|
Mouser Electronics | Fuse Holder Shock Safe 5x20mm Lockwasher RoHS: Compliant | 199 |
|
$2.3700 / $5.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $6.7500 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 250V 10A PNL MNT | 0 |
|
$5.6917 / $6.2609 | RFQ |