-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3129-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1870 In Stock |
|
$2.8503 / $6.0100 | Buy Now |
DISTI #
576-03455LS8H
|
Mouser Electronics | Fuse Holder Shock Safe 5x20mm RoHS: Compliant | 3026 |
|
$2.8600 / $5.8000 | Buy Now |
DISTI #
70184446
|
RS | Fuseholder, 5x20mm, Low Profile, Screwdriver Knob, 1/4" NEMA/DIN QC, 20A, 250V | Littelfuse 03455LS8H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 126 |
|
$5.4700 / $6.0100 | Buy Now |
|
Future Electronics | 10 A 250 V 5 x 20 mm Quick Connect Straight Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.5600 / $4.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8500 / $7.3600 | Buy Now | |
|
Quest Components | 80 |
|
$5.1134 / $8.2920 | Buy Now | |
DISTI #
03455LS8H
|
TTI | Fuse Holder Shock Safe 5x20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$3.5200 / $5.5400 | Buy Now |
DISTI #
3455LS8
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy