Part Details for 0346750003 by Molex
Overview of 0346750003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0346750003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7423-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1229 In Stock |
|
$0.6125 / $1.2200 | Buy Now |
DISTI #
0346750003
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0346750003) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5092 / $0.7360 | Buy Now |
DISTI #
MOL34675-0003
|
Heilind Electronics | ASSY 1X2 MALE INLINE W/ CS KE C BLK | Americas - 27 in Stock42525 On Order |
|
$0.4524 / $0.6242 | Buy Now |
DISTI #
34675-0003
|
TTI | Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYC BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6100 / $0.6730 | Buy Now |
DISTI #
0346750003
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0346750003) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5092 / $0.7360 | Buy Now |
DISTI #
0346750003
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0346750003) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5092 / $0.7360 | Buy Now |
DISTI #
MOL34675-0003
|
Interstate Connecting Components | ASSY 1X2 MALE INLINE W/ CS KE C BLK | 914175 On Order |
|
$0.4524 / $0.6242 | Buy Now |
DISTI #
0346750003
|
Avnet Asia | Conn Housing M 2 POS Crimp ST Cable Mount Bag (Alt: 0346750003) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0346750003
0346750003 CAD Models
0346750003 Part Data Attributes
|
0346750003
Molex
Buy Now
Datasheet
|
Compare Parts:
0346750003
Molex
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 340620023 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |