Part Details for 0348-0-33-01-34-01-10-0 by Mill-Max Mfg Corp
Overview of 0348-0-33-01-34-01-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0348DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape | |
RJK0348DPA-01#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for 0348-0-33-01-34-01-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C0137
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0348-0-33-01-34-01-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $1.5600 | Buy Now |
DISTI #
0348033013401100-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
998 In Stock |
|
$0.8231 / $1.7100 | Buy Now |
DISTI #
575-034803301340110
|
Mouser Electronics | Circuit Board Hardware - PCB SOCKET #20 WIRE TERM Sn/Pb over Ni RoHS: Not Compliant | 584 |
|
$0.7590 / $1.6000 | Buy Now |
|
Bisco Industries | 1745 |
|
Buy Now | ||
DISTI #
000000000000398678
|
Sager | Circuit Board Hardware - PCB SOCKET #20 WIRE TERM Sn/Pb over Ni Min Qty: 1000 | 0 |
|
$0.2816 / $1.5800 | Buy Now |
Part Details for 0348-0-33-01-34-01-10-0
0348-0-33-01-34-01-10-0 CAD Models
0348-0-33-01-34-01-10-0 Part Data Attributes
|
0348-0-33-01-34-01-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0348-0-33-01-34-01-10-0
Mill-Max Mfg Corp
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |
Alternate Parts for 0348-0-33-01-34-01-10-0
This table gives cross-reference parts and alternative options found for 0348-0-33-01-34-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0348-0-33-01-34-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0348-0-33-80-34-80-10-0 | Wire Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0348-0-33-01-34-01-10-0 vs 0348-0-33-80-34-80-10-0 |