-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7341
|
Newark | Pin Receptacle, Pc Board, Crimp, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0348 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Pin Length:1.53"rohs Compliant: Yes |Mill-Max 0348-0-33-15-34-27-10-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 | Buy Now |
DISTI #
ED90322-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1704 In Stock |
|
$0.6198 / $1.2400 | Buy Now |
DISTI #
575-034803315342710
|
Mouser Electronics | Circuit Board Hardware - PCB SOCKET #20 WIRE TERM Au over Ni RoHS: Compliant | 9552 |
|
$0.6190 / $1.2400 | Buy Now |
DISTI #
70967661
|
RS | Circuit Board Hardware - PCB SOCKET #20 WIRE TERM Au over Ni | Mill-Max 0348-0-33-15-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.9540 | Buy Now |
|
Bisco Industries | 1535 |
|
Buy Now | ||
|
Quest Components | 160 |
|
$1.1258 / $2.2515 | Buy Now | |
|
Quest Components | 5 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
000000000000398680
|
Sager | Circuit Board Hardware - PCB SOCKET #20 WIRE TERM Au over Ni Min Qty: 1000 | 0 |
|
$0.5017 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0348-0-33-15-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0348-0-33-15-34-27-10-0
Mill-Max Mfg Corp
Wire Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |