Part Details for 0348033212 by Molex
Overview of 0348033212 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348033212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16246CT-ND
|
DigiKey | CONN SOCKET 20AWG CRIMP TIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71235 In Stock |
|
$0.0279 / $0.1000 | Buy Now |
DISTI #
0348033212
|
Avnet Americas | Contact RCP Crimp ST Cable Mount - Tape and Reel (Alt: 0348033212) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |
DISTI #
VDN:6625_14019673
|
Arrow Electronics | Contact F Crimp ST Cable Mount 20AWG T/R Min Qty: 60000 Package Multiple: 60000 Lead time: 6 Weeks | Americas - 60000 |
|
$0.0526 | Buy Now |
DISTI #
V72:2272_14019673
|
Arrow Electronics | Contact F Crimp ST Cable Mount 20AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2414 Container: Cut Strips | Americas - 49900 |
|
$0.0266 / $0.0854 | Buy Now |
DISTI #
MOL34803-3212
|
Heilind Electronics | CTX64 RCPT TERM ST SN L D | Americas - 52500 in Stock |
|
$0.0291 / $0.0325 | Buy Now |
DISTI #
79935284
|
Verical | Contact F Crimp ST Cable Mount 20AWG T/R Min Qty: 60000 Package Multiple: 60000 | Americas - 60000 |
|
$0.0526 | Buy Now |
DISTI #
79330136
|
Verical | Contact F Crimp ST Cable Mount 20AWG T/R Min Qty: 140 Package Multiple: 1 Date Code: 2414 | Americas - 49900 |
|
$0.0465 / $0.0473 | Buy Now |
|
Quest Components | 303 |
|
$0.0357 / $0.1190 | Buy Now | |
DISTI #
34803-3212
|
TTI | Automotive Connectors CTX64 RCPT TERM ST SN L DWIND MS GEN RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 180000 In Stock |
|
$0.0277 / $0.0301 | Buy Now |
DISTI #
0348033212
|
Avnet Americas | Contact RCP Crimp ST Cable Mount - Tape and Reel (Alt: 0348033212) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |