Part Details for 0348050112 by Molex
Overview of 0348050112 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 0348050112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348050112TR-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 30000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0545 | Buy Now |
DISTI #
0348050112
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel (Alt: 0348050112) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0712 | Buy Now |
DISTI #
MOL34805-0112
|
Heilind Electronics | CTX150 RCPT TERM ST SN M DWND CTX150 RCPTTERM | Americas - 0 in Stock |
|
$0.0484 / $0.0533 | Buy Now |
DISTI #
0348050112
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel (Alt: 0348050112) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0712 | Buy Now |
DISTI #
0348050112
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel (Alt: 0348050112) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0712 | Buy Now |
Part Details for 0348050112
0348050112 CAD Models
0348050112 Part Data Attributes
|
0348050112
Molex
Buy Now
Datasheet
|
Compare Parts:
0348050112
Molex
Connector Accessory, Contact, Copper Alloy, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION FINISH : NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |