There are no models available for this part yet.
Overview of 03480670Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03480670Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28F163
|
Newark | Fuse Holder, 6.3 X 32Mm, Snap Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:348 Series Rohs Compliant: Yes |Littelfuse 03480670Z RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
F020-ND
|
DigiKey | FUSE HLDR CART 250V 15A PNL 2PC Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2364 | Buy Now | |
DISTI #
576-03480670Z
|
Mouser Electronics | Fuse Holder Black Body Assembly RoHS: Compliant | 0 |
|
$3.2300 / $6.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6700 / $18.2600 | Buy Now | ||
Quest Components | FUSEHOLDER, CARTRIDGE, 1 FUSE, 15 A, 250 VAC, 250 VDC, 1/4" X 1.1/4", 6.3MM X 32MM, QUICK CONNECT | 12 |
|
$3.6000 / $7.2000 | Buy Now |
CAD Models for 03480670Z by Littelfuse Inc
Part Data Attributes for 03480670Z by Littelfuse Inc
03480670Z
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
03480670ZLittelfuse IncVS
-