Part Details for 03480871Z by Littelfuse Inc
Overview of 03480871Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03480871Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0059
|
Newark | Fuse Holder, 6.3 X 32Mm, Snap Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:348 Series Rohs Compliant: Yes |Littelfuse 03480871Z Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
F4919-ND
|
DigiKey | FUSE HLDR CART 250V 15A PNL MNT Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7602 | Buy Now |
DISTI #
576-03480871Z
|
Mouser Electronics | Fuse Holder Panel Mount RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 15 A 250 V 3 AG Black Low Profile Quick Connect Fuseholder - Red Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.6900 / $3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4500 / $23.1500 | Buy Now |
|
Quest Components | 5588 |
|
$3.9311 / $7.8621 | Buy Now |
Part Details for 03480871Z
03480871Z CAD Models
03480871Z Part Data Attributes
|
03480871Z
Littelfuse Inc
Buy Now
|
Compare Parts:
03480871Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |