There are no models available for this part yet.
Overview of 0349-2-31-80-34-14-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0349DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 | |
RJK0349DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 |
Price & Stock for 0349-2-31-80-34-14-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T2740
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0349-2-31-80-34-14-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $1.7400 | Buy Now | |
DISTI #
0349-2-31-80-34-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0552 | Buy Now | |
DISTI #
575-349231803414100
|
Mouser Electronics | Headers & Wire Housings Recept with No Tail RoHS: Compliant | 0 |
|
$0.9730 / $1.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.8400 | Buy Now | ||
DISTI #
000000000003626005
|
Sager | Headers & Wire Housings Recept with No Tail Min Qty: 1000 | 0 |
|
$0.3364 / $1.7900 | Buy Now |
CAD Models for 0349-2-31-80-34-14-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 0349-2-31-80-34-14-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|