Part Details for 0349-2-31-80-34-80-10-0 by Mill-Max Mfg Corp
Overview of 0349-2-31-80-34-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0349DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 | |
RJK0349DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 |
Price & Stock for 0349-2-31-80-34-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4757
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0349-2-31-80-34-80-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $1.6500 | Buy Now |
DISTI #
0349-2-31-80-34-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0022 | Buy Now |
DISTI #
575-0349231803480
|
Mouser Electronics | Headers & Wire Housings 200u SN OVER NI 34 CON RoHS: Compliant | 0 |
|
$0.8790 / $0.9920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7970 | Buy Now |
DISTI #
000000000001644017
|
Sager | Headers & Wire Housings 200u SN OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.3089 / $1.6800 | Buy Now |
Part Details for 0349-2-31-80-34-80-10-0
0349-2-31-80-34-80-10-0 CAD Models
0349-2-31-80-34-80-10-0 Part Data Attributes
|
0349-2-31-80-34-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0349-2-31-80-34-80-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |