There are no models available for this part yet.
Overview of 0349-4-31-01-34-01-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0349DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 | |
RJK0349DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 |
Price & Stock for 0349-4-31-01-34-01-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C2328
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0349-4-31-01-34-01-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $1.6700 | Buy Now | |
DISTI #
0349-431013401100-ND
|
DigiKey | CONN PIN RCPT .032-.046 SWAGE Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0107 | Buy Now | |
DISTI #
575-0349431013401
|
Mouser Electronics | Headers & Wire Housings 200u SN/PB OVER NI 34 CON RoHS: Not Compliant | 0 |
|
$0.8870 / $1.0000 | Order Now | |
DISTI #
000000000000398692
|
Sager | Headers & Wire Housings 200u SN/PB OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.3134 / $1.7000 | Buy Now |
CAD Models for 0349-4-31-01-34-01-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 0349-4-31-01-34-01-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|