Part Details for 0349128081 by Molex
Overview of 0349128081 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for 0349128081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10321CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1470 In Stock |
|
$1.4314 / $3.0600 | Buy Now |
DISTI #
0349128081
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0349128081) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5051 / $2.1105 | Buy Now |
DISTI #
MOL34912-8081
|
Heilind Electronics | MINI50 RAHDR SMT 8CKT GRY POL B T&R | Americas - 0 in Stock |
|
$1.7837 / $1.8103 | Buy Now |
DISTI #
0349128081
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Embossed T/R (Alt: 0349128081) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 11 Weeks, 2 Days | 0 |
|
$1.1026 / $1.2424 | Buy Now |
Part Details for 0349128081
0349128081 CAD Models
0349128081 Part Data Attributes
|
0349128081
Molex
Buy Now
Datasheet
|
Compare Parts:
0349128081
Molex
Combination Line Connector, 8 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.7 inch | |
Body Depth | 0.372 inch | |
Body Length | 1.06 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER ALLOY | |
Mating Information | 34791 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |