Part Details for 0350-0-15-80-07-80-10-0 by Mill-Max Mfg Corp
Overview of 0350-0-15-80-07-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0350-0-15-80-07-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 569 |
|
Buy Now |
Part Details for 0350-0-15-80-07-80-10-0
0350-0-15-80-07-80-10-0 CAD Models
0350-0-15-80-07-80-10-0 Part Data Attributes
|
0350-0-15-80-07-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0350-0-15-80-07-80-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0350-0-15-80-07-80-10-0
This table gives cross-reference parts and alternative options found for 0350-0-15-80-07-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0350-0-15-80-07-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0350-0-15-01-07-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0350-0-15-80-07-80-10-0 vs 0350-0-15-01-07-80-10-0 |
0350-0-15-80-07-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0350-0-15-80-07-80-10-0 vs 0350-0-15-80-07-01-10-0 |