There are no models available for this part yet.
Overview of 0350013200XM225 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0350013200XM225 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0350013200XM225-ND
|
DigiKey | HEX BOLT 1/2-13 THREAD 2 LG Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8363 | Buy Now | |
DISTI #
144-0350013200XM225
|
Mouser Electronics | Screws & Fasteners Hex Bolt, 1/2-13 Thread, 2 Lg RoHS: Compliant | 0 |
|
$1.7200 / $2.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$1.4300 | Buy Now | ||
Onlinecomponents.com | Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in) RoHS: Compliant | 0 |
|
$1.2500 / $2.0500 | Buy Now |