Part Details for 03500420TXN by Littelfuse Inc
Overview of 03500420TXN by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03500420TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2885
|
Newark | Ato Fuseho-P.c. Board Contacts Packed 10/ Box |Littelfuse 03500420TXN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $14.7900 | Buy Now |
DISTI #
F4372-ND
|
DigiKey | FUSE BLOCK BLADE 15A CHASSIS MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
200 In Stock |
|
$13.2983 / $21.4800 | Buy Now |
DISTI #
1294-03500420TXN-CHP
|
DigiKey | FUSE BLOCK BLADE 15A CHASSIS MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20 In Stock |
|
$14.2560 | Buy Now |
DISTI #
576-03500420TXN
|
Mouser Electronics | Fuse Holder PC Board Contacts RoHS: Not Compliant | 97 |
|
$12.8500 / $20.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$13.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.8800 / $12.2100 | Buy Now | |
DISTI #
03500420TXN
|
TTI | Fuse Holder PC Board Contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.9000 / $13.4200 | Buy Now |
DISTI #
03500420TXN
|
TME | Fuse holder, 19mm, 15A, PCB, 32V Min Qty: 200 | 0 |
|
$16.6100 / $18.5200 | RFQ |