Part Details for 0350211160 by Molex
Overview of 0350211160 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350211160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3970CT-ND
|
DigiKey | CONN SPLIT PIN 22-30AWG CRMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
221937 In Stock |
|
$0.0206 / $0.1000 | Buy Now |
DISTI #
0350211160
|
Avnet Americas | Contact Crimp Split PIN M RA 22-30AWG Tin - Tape and Reel (Alt: 0350211160) RoHS: Compliant Min Qty: 66000 Package Multiple: 66000 Lead time: 9 Weeks, 0 Days Container: Reel | 1056000 Factory Stock |
|
$0.0269 | Buy Now |
DISTI #
MOL35021-1160
|
Heilind Electronics | 2.5 R/A B-IN TERL(PBT) | Americas - 0 in Stock |
|
$0.0193 / $0.0229 | Buy Now |
|
Bristol Electronics | 22000 |
|
RFQ | ||
DISTI #
35021-1160
|
TTI | Headers & Wire Housings BD-IN R TRM 22/30G M Reel of 11000 RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 11000 Container: Reel |
Americas - 198000 In Stock |
|
$0.0202 | Buy Now |
DISTI #
0350211160
|
Avnet Americas | Contact Crimp Split PIN M RA 22-30AWG Tin - Tape and Reel (Alt: 0350211160) RoHS: Compliant Min Qty: 66000 Package Multiple: 66000 Lead time: 9 Weeks, 0 Days Container: Reel | 1056000 Factory Stock |
|
$0.0269 | Buy Now |
DISTI #
0350211160
|
Avnet Americas | Contact Crimp Split PIN M RA 22-30AWG Tin - Tape and Reel (Alt: 0350211160) RoHS: Compliant Min Qty: 66000 Package Multiple: 66000 Lead time: 9 Weeks, 0 Days Container: Reel | 1056000 Factory Stock |
|
$0.0269 | Buy Now |
DISTI #
0350211160
|
Power and Signal Group | 2.00mmBoard-In Terminal for 22-30 AWG, Right Angle, Phosphor Bronze, Post-Tin Plating | 594000 |
|
RFQ | |
DISTI #
0350211160
|
Avnet Asia | Contact Crimp Split PIN M RA 22-30AWG Tin (Alt: 0350211160) RoHS: Compliant Min Qty: 66000 Package Multiple: 66000 Lead time: 10 Weeks, 2 Days | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 5938 |
|
$0.0086 / $0.0100 | Buy Now |