Part Details for 0350211201 by Molex
Overview of 0350211201 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350211201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3686CT-ND
|
DigiKey | CONN SPLIT PIN 24-30AWG CRMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
329899 In Stock |
|
$0.0111 / $0.1000 | Buy Now |
DISTI #
0350211201
|
Avnet Americas | Contact PIN Crimp RA Cable Mount Reel - Tape and Reel (Alt: 0350211201) RoHS: Not Compliant Min Qty: 180000 Package Multiple: 90000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 | Buy Now |
DISTI #
MOL35021-1201
|
Heilind Electronics | R/A BOARD-IN MALE CRMP TERM SN | Americas - 146250 in Stock |
|
$0.0107 / $0.0109 | Buy Now |
DISTI #
62210803
|
Verical | Contact PIN Crimp RA Cable Mount 24-30AWG Reel RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 2149 | Americas - 329875 |
|
$0.0494 | Buy Now |
DISTI #
35021-1201
|
TTI | Headers & Wire Housings R/A BORAD IN TERMINA Reel of 15000 RoHS: Compliant pbFree: Pb-Free Min Qty: 180000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0130 | Buy Now |
DISTI #
MOL35021-1201
|
Interstate Connecting Components | R/A BOARD-IN MALE CRMP TERM SN | 48750 |
|
$0.0107 / $0.0109 | Buy Now |
DISTI #
0350211201
|
Avnet Asia | Contact PIN Crimp RA Cable Mount Reel (Alt: 0350211201) RoHS: Compliant Min Qty: 180000 Package Multiple: 90000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |