Part Details for 0350689722 by Molex
Overview of 0350689722 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350689722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7049CT-ND
|
DigiKey | CONN QC RCPT 20-22AWG 0.187 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0479 / $0.1800 | Buy Now |
DISTI #
0350689722
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Reel - Tape and Reel (Alt: 0350689722) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for 0350689722
0350689722 CAD Models
0350689722 Part Data Attributes
|
0350689722
Molex
Buy Now
Datasheet
|
Compare Parts:
0350689722
Molex
Push-On Terminal, 0.52mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.52 mm2 | |
Wire Gauge | 20 AWG |