Part Details for 0350989702 by Molex
Overview of 0350989702 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0350989702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0350989702
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Reel - Tape and Reel (Alt: 0350989702) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0350989702
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Reel - Tape and Reel (Alt: 0350989702) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0350989702
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Reel - Tape and Reel (Alt: 0350989702) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
RFQ |
Part Details for 0350989702
0350989702 CAD Models
0350989702 Part Data Attributes
|
0350989702
Molex
Buy Now
Datasheet
|
Compare Parts:
0350989702
Molex
Push-On Terminal, 0.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |