There are no models available for this part yet.
Overview of 0351510212 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0351510212 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0351510212-ND
|
DigiKey | CONN HSG RCPT 2POS 6.20MM RED Min Qty: 21000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1308 | Buy Now | |
DISTI #
0351510212
|
Avnet Americas | .070 W/W PLUG - RED - Bulk (Alt: 0351510212) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1184 | Buy Now | |
DISTI #
MOL35151-0212
|
Heilind Electronics | .070 W/W PLUG - RED | Americas - 0 in Stock |
|
$0.1344 / $0.1431 | Buy Now | |
DISTI #
000000000002141061
|
Sager | Headers & Wire Housings 070 WW Plug HSG 2P Red Min Qty: 21000 | 0 |
|
$0.1238 / $0.1343 | Buy Now |