Part Details for 0351510614 by Molex
Overview of 0351510614 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0351510614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0351510614-ND
|
DigiKey | CONN HSG PLUG 6POS 7.30MM BLUE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10498 In Stock |
|
$0.2001 / $0.4300 | Buy Now |
DISTI #
0351510614
|
Avnet Americas | Conn Housing RCP 6 POS 7.3mm Crimp ST Bag - Bulk (Alt: 0351510614) RoHS: Compliant Min Qty: 10500 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1631 | Buy Now |
DISTI #
MOL35151-0614
|
Heilind Electronics | PLUG HSG-BLUE | Americas - 3375 in Stock |
|
$0.1906 / $0.1997 | Buy Now |
DISTI #
MOL35151-0614
|
Interstate Connecting Components | PLUG HSG-BLUE | 1125 |
|
$0.1906 / $0.1997 | Buy Now |
DISTI #
000000000000796090
|
Sager | Headers & Wire Housings 070 WW Plug HSG 6P Blue Min Qty: 10500 | 0 |
|
$0.1704 / $0.1913 | Buy Now |
Part Details for 0351510614
0351510614 CAD Models
0351510614 Part Data Attributes
|
0351510614
Molex
Buy Now
Datasheet
|
Compare Parts:
0351510614
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0351510614
This table gives cross-reference parts and alternative options found for 0351510614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351510614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35151-0610 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 0351510614 vs 35151-0610 |
71694-2508 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0351510614 vs 71694-2508 |
3-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351510614 vs 3-178129-6 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0351510614 vs 5-178129-6 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0351510614 vs 1453G1 |
5-178289-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 0351510614 vs 5-178289-3 |
5-917807-3 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0351510614 vs 5-917807-3 |
71694-2502 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0351510614 vs 71694-2502 |
03-09-6062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0351510614 vs 03-09-6062 |
03-09-6063 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0351510614 vs 03-09-6063 |