There are no models available for this part yet.
Overview of 0353631160 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for 0353631160 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM18940-ND
|
DigiKey | CONN HEADER R/A 11POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20960 In Stock |
|
$0.3573 / $0.9200 | Buy Now | |
DISTI #
0353631160
|
Avnet Americas | Conn Wire to Board HDR 11 POS 2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0353631160) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000001205184
|
Sager | Headers & Wire Housings 2.0 Sherlock W/B Wafer Assy R/A 11P Min Qty: 7000 | 0 |
|
$0.3523 / $0.3822 | Buy Now |
CAD Models for 0353631160 by Molex
Part Data Attributes for 0353631160 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
Alternate Parts for 0353631160
This table gives cross-reference parts and alternative options found for 0353631160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353631160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89122-111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0353631160 vs 89122-111 |
48158-1115 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0353631160 vs 48158-1115 |
91514-005 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0353631160 vs 91514-005 |
53254-1113 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0353631160 vs 53254-1113 |
95822-11A1M | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0353631160 vs 95822-11A1M |
95822-11A0L | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0353631160 vs 95822-11A0L |
89401-1117 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0353631160 vs 89401-1117 |
95822-11A0M | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0353631160 vs 95822-11A0M |
95822-11A1L | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0353631160 vs 95822-11A1L |
89401-1116 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0353631160 vs 89401-1116 |