Part Details for 03540608ZXGY by Littelfuse Inc
Overview of 03540608ZXGY by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03540608ZXGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4404
|
Newark | Fuse Block, 6.3 X 32Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:8Fuses, Product Range:354 Series, Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540608ZXGY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.2000 | Buy Now |
DISTI #
03540608ZXGY-ND
|
DigiKey | FUSE BLOCK CART 600V 20A CHASSIS Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4301 | Buy Now |
DISTI #
576-03540608ZXGY
|
Mouser Electronics | Fuse Holder 8 Pole MTG RoHS: Compliant | 0 |
|
$4.7700 / $8.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$4.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3800 / $42.6900 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 20A CHASSIS | 0 |
|
$9.0352 / $9.9387 | RFQ |
Part Details for 03540608ZXGY
03540608ZXGY CAD Models
03540608ZXGY Part Data Attributes
|
03540608ZXGY
Littelfuse Inc
Buy Now
|
Compare Parts:
03540608ZXGY
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |