Part Details for 03540611ZXGY by Littelfuse Inc
Overview of 03540611ZXGY by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03540611ZXGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4407
|
Newark | Fuse Block, 3Ab/3Ag, 20A, 600Vac/Dc, Qc, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag, Holder Terminals:Quick Connect, No. Of Fuses:11Fuses, Voltage Rating Vac:600V Rohs Compliant: Yes |Littelfuse 03540611ZXGY Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $8.1400 | Buy Now |
DISTI #
03540611ZXGY-ND
|
DigiKey | FUSE BLOCK CART 600V 20A CHASSIS Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8180 | Buy Now |
DISTI #
576-03540611ZXGY
|
Mouser Electronics | Fuse Holder 11 Pole MTG RoHS: Compliant | 0 |
|
$7.5500 / $13.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$30.7500 / $40.6500 | Buy Now | |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 20A CHASSIS | 0 |
|
$12.0781 / $12.9236 | RFQ |