Part Details for 03540812ZXGY by Littelfuse Inc
Overview of 03540812ZXGY by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03540812ZXGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7447
|
Newark | Fuse Block, 6.3 X 32Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:12Fuses, Product Range:354 Series, Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540812ZXGY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$7.0500 / $14.0900 | Buy Now |
DISTI #
F4932-ND
|
DigiKey | FUSE BLOCK CART 600V 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
94 In Stock |
|
$6.5831 / $12.4600 | Buy Now |
DISTI #
576-03540812ZXGY
|
Mouser Electronics | Fuse Holder 12 Pole MTG with Ridged Terminals RoHS: Compliant | 151 |
|
$6.9100 / $11.8100 | Buy Now |
DISTI #
V79:2366_17796592
|
Arrow Electronics | Fuse Block 20A 600VDC/600VAC Chassis Mount Quick Connect Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 30 |
|
$6.4830 / $10.2880 | Buy Now |
|
Future Electronics | 20 A 300 V 3 AG 12 Position 1/4 in Quick Connect Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 50Bag |
|
$6.5800 / $6.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.6900 / $60.6000 | Buy Now | |
DISTI #
69807464
|
Verical | Fuse Block 20A 600VDC/600VAC Chassis Mount Quick Connect Min Qty: 2 Package Multiple: 1 Date Code: 2208 | Americas - 30 |
|
$4.4390 | Buy Now |
DISTI #
354812GY
|
TTI | Fuse Holder FUSE BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 95 In Stock |
|
$8.7800 / $9.5000 | Buy Now |
DISTI #
03540812ZXGY
|
TTI | Fuse Holder 12 Pole MTG with Ridged Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$6.6800 / $7.5200 | Buy Now |
DISTI #
1387920
|
element14 Asia-Pacific | FUSE BLOCK, 6.3 X 32MM RoHS: Compliant Min Qty: 1 Container: Each | 189 |
|
$7.1479 / $13.7278 | Buy Now |
Part Details for 03540812ZXGY
03540812ZXGY CAD Models
03540812ZXGY Part Data Attributes:
|
03540812ZXGY
Littelfuse Inc
Buy Now
|
Compare Parts:
03540812ZXGY
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |