Part Details for 0355-0-15-01-02-27-10-0 by Mill-Max Mfg Corp
Overview of 0355-0-15-01-02-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0355-0-15-01-02-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C9234
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Mounting Hole Dia:0.102" Rohs Compliant: No |Mill Max 0355-0-15-01-02-27-10-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
ED5024-ND
|
DigiKey | CONN PIN RCPT .040-.050 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7847 In Stock |
|
$0.2395 / $0.5100 | Buy Now |
DISTI #
575-035500
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Not Compliant | 32119 |
|
$0.2290 / $0.5000 | Buy Now |
DISTI #
70253871
|
RS | Receptacle, Pin, # 2 Contact, 30 uin., Brass Alloy 360, 1/2 Hard | Mill-Max 0355-0-15-01-02-27-10-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3570 / $0.5100 | RFQ |
|
Future Electronics | 0355 Series Single Post No Tail Solder Mount Female Receptacle RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bag | 4442Bag |
|
$0.4450 / $0.4900 | Buy Now |
Part Details for 0355-0-15-01-02-27-10-0
0355-0-15-01-02-27-10-0 CAD Models
0355-0-15-01-02-27-10-0 Part Data Attributes
|
0355-0-15-01-02-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0355-0-15-01-02-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0355-0-15-01-02-27-10-0
This table gives cross-reference parts and alternative options found for 0355-0-15-01-02-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0355-0-15-01-02-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0355-0-15-80-02-27-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0355-0-15-01-02-27-10-0 vs 0355-0-15-80-02-27-10-0 |