Part Details for 0356-0-15-21-34-35-10-0 by Mill-Max Mfg Corp
Overview of 0356-0-15-21-34-35-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-103-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 56 Positions ,2.54mm (0.100in) Pitch, | |
77317-803-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 56 Positions ,2.54mm (0.100in) Pitch, | |
75970-356-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 0356-0-15-21-34-35-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 896 |
|
Buy Now | ||
DISTI #
66760547
|
Verical | 0356-0-15-21-34-35-10-0 Min Qty: 40 Package Multiple: 1 | Americas - 880 |
|
$1.3734 / $1.7854 | Buy Now |
DISTI #
33968516
|
Verical | 0356-0-15-21-34-35-10-0 Min Qty: 16 Package Multiple: 1 Date Code: 1927 | Americas - 16 |
|
$2.4310 | Buy Now |
DISTI #
C1S511600013478
|
Chip1Stop | Unclassified RoHS: Not Compliant pbFree: No | 16 |
|
$2.5500 | Buy Now |