There are no models available for this part yet.
Overview of 03560004Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03560004Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05H4431
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Holder Terminals:Screw, No. Of Fuses:4Fuses, Product Range:356 Series, Voltage Rating Vac:250V, Voltage Rating Vdc:250V, Body Material:Phenolic Laminate Rohs Compliant: Yes |Littelfuse 03560004Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $14.3700 | Buy Now | |
DISTI #
03560004Z-ND
|
DigiKey | FUSE BLOCK CART 250V 15A CHASSIS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$9.3546 / $17.7100 | Buy Now | |
DISTI #
576-03560004Z
|
Mouser Electronics | Fuse Holder 4 Pole 3AG MTG RoHS: Compliant | 0 |
|
$9.3500 / $17.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$9.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5400 / $54.9900 | Buy Now | ||
Ozdisan Elektronik | FUSE BLOCK CART 250V 15A CHASSIS | 0 |
|
$19.3409 / $20.6948 | RFQ |
CAD Models for 03560004Z by Littelfuse Inc
Part Data Attributes for 03560004Z by Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|