There are no models available for this part yet.
Overview of 03560008Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03560008Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08H0474
|
Newark | Fuse Holder, Product Range:356 Series, Body Material:Phenolic Laminate, For Use With:3Ag/3Ab, Fuse Size:1/4 X 1-1/4 ", Voltage Ac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 03560008Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $26.0500 | Buy Now | |
DISTI #
F4939-ND
|
DigiKey | FUSE BLOCK CART 250V 15A CHASSIS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$19.3768 / $29.6200 | Buy Now | |
DISTI #
576-03560008Z
|
Mouser Electronics | Fuse Holder 8 Pole 3AG MTG RoHS: Compliant | 5 |
|
$19.7400 / $29.6200 | Buy Now | |
Future Electronics | ACS 3AG BLOCK T MTG 8 POLE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$19.3600 / $19.9300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.1200 / $107.7000 | Buy Now | ||
Ozdisan Elektronik | FUSE BLOCK CART 250V 15A CHASSIS | 0 |
|
$40.0764 / $42.8817 | RFQ |
CAD Models for 03560008Z by Littelfuse Inc
Part Data Attributes for 03560008Z by Littelfuse Inc
03560008Z
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
03560008ZLittelfuse IncVS
-