Part Details for 03560011Z by Littelfuse Inc
Overview of 03560011Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03560011Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4423
|
Newark | Fuse Holder, Product Range:356 Series, Body Material:Phenolic Laminate, For Use With:3Ag/3Ab, Fuse Size:1/4 X 1-1/4 ", Voltage Ac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 03560011Z Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4500 / $35.2000 | Buy Now |
DISTI #
03560011Z-ND
|
DigiKey | FUSE BLOCK CART 250V 15A CHASSIS Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2660 | Buy Now |
DISTI #
576-03560011Z
|
Mouser Electronics | Fuse Holder 11 Pole 3AG MTG RoHS: Compliant | 6 |
|
$33.6800 / $44.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$27.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$109.6000 / $142.0200 | Buy Now | |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 15A CHASSIS | 0 |
|
$52.2212 / $55.8767 | RFQ |
Part Details for 03560011Z
03560011Z CAD Models
03560011Z Part Data Attributes:
|
03560011Z
Littelfuse Inc
Buy Now
|
Compare Parts:
03560011Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |