Part Details for 0357480210 by Molex
Overview of 0357480210 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0357480210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3172CT-ND
|
DigiKey | TERM BLADE FEMALE 14-18AWG TIN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17477 In Stock |
|
$0.0604 / $0.1900 | Buy Now |
DISTI #
0357480210
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0357480210) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 | Buy Now |
DISTI #
V36:1790_18396822
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-18AWG VersaBlade™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1103 | Americas - 58955 |
|
$0.0513 | Buy Now |
DISTI #
MOL35748-0210
|
Heilind Electronics | 1.80MM TAB AND RECEP 357480210 | Americas - 0 in Stock45000 On Order |
|
$0.0606 / $0.0637 | Buy Now |
DISTI #
57372114
|
Verical | Contact SKT Crimp ST Cable Mount 14-18AWG VersaBlade™ T/R RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1103 | Americas - 58955 |
|
$0.0513 | Buy Now |
DISTI #
35748-0210
|
TTI | Headers & Wire Housings FML CRIMP 14-18AWG Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 92000 In Stock |
|
$0.0560 | Buy Now |
DISTI #
0357480210
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0357480210) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 | Buy Now |
Part Details for 0357480210
0357480210 CAD Models
0357480210 Part Data Attributes:
|
0357480210
Molex
Buy Now
Datasheet
|
Compare Parts:
0357480210
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.134 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 32 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 16 AWG |