There are no models available for this part yet.
Overview of 03590003Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03590003Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12J4425
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag, Holder Terminals:Screw, No. Of Fuses:3Fuses, Product Range:359 Series, Voltage Rating Vac:-, Voltage Rating Vdc:-Rohs Compliant: Yes |Littelfuse 03590003Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $18.4600 | Buy Now | |
DISTI #
03590003Z-ND
|
DigiKey | FUSE BLOCK CART 250V 30A CHASSIS Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2460 | Buy Now | |
DISTI #
576-03590003Z
|
Mouser Electronics | Fuse Holder 3 Pole 3AG MTG RoHS: Compliant | 0 |
|
$19.2500 / $22.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$12.4900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8100 / $49.6400 | Buy Now | ||
DISTI #
03590003Z
|
TTI | Fuse Holder 3 Pole 3AG MTG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$16.4800 | Buy Now | |
Ozdisan Elektronik | FUSE BLOCK CART 250V 30A CHASSIS | 0 |
|
$24.7762 / $26.5105 | RFQ |
CAD Models for 03590003Z by Littelfuse Inc
Part Data Attributes for 03590003Z by Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|