Part Details for 0360-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0360-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0360-0-15-15-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2364
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0360 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0360-0-15-15-34-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
ED90088-ND
|
DigiKey | CONN PIN RCPT .032-.046 KNURL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2511 In Stock |
|
$0.3322 / $0.7100 | Buy Now |
DISTI #
575-036001515
|
Mouser Electronics | Board to Board & Mezzanine Connectors SOCK KNURL/THRU-HOLE RoHS: Compliant | 4567 |
|
$0.3320 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5430 | Buy Now |
|
Bisco Industries | 211 |
|
Buy Now | ||
DISTI #
MMX0360-0-15-15-34-27-100
|
Heilind Electronics | MMX03600-15-15-34-27 | Americas - 5019 in Stock |
|
$0.3316 / $0.7631 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 150 |
|
$0.3375 / $0.9000 | Buy Now |
|
Quest Components | BERYLLIUM COPPER ALLOY, GOLD (30) OVER NICKEL FINISH, PCB TERMINAL | 120 |
|
$0.3600 / $1.2000 | Buy Now |
DISTI #
MMX0360-0-15-15-34-27-100
|
Interstate Connecting Components | MMX03600-15-15-34-27 | 1673 |
|
$0.3316 / $0.7631 | Buy Now |
DISTI #
000000000000398727
|
Sager | Board to Board & Mezzanine Connectors SOCK KNURL/THRU-HOLE Min Qty: 1000 | 0 |
|
$0.2840 / $1.2500 | Buy Now |
Part Details for 0360-0-15-15-34-27-10-0
0360-0-15-15-34-27-10-0 CAD Models
0360-0-15-15-34-27-10-0 Part Data Attributes
|
0360-0-15-15-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0360-0-15-15-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |