Part Details for 0363-0-15-80-23-80-10-0 by Mill-Max Mfg Corp
Overview of 0363-0-15-80-23-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0363GK-UET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0363GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 0363-0-15-80-23-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0363-0-15-80-23-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6417 / $1.4000 | Buy Now |
DISTI #
575-0363015802380
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 23 CON RoHS: Compliant | 942 |
|
$0.6020 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5760 | Buy Now |
DISTI #
MMX0363-0-15-80-23-80-100
|
Heilind Electronics | Americas - 4178 in Stock |
|
$0.2946 / $0.8381 | Buy Now | |
DISTI #
MMX0363-0-15-80-23-80-100
|
Interstate Connecting Components | 1392 |
|
$0.2946 / $0.8381 | Buy Now | |
DISTI #
000000000001644043
|
Sager | Headers & Wire Housings 200u SN OVER NI 23 CON Min Qty: 1000 | 0 |
|
$0.1640 / $1.1300 | Buy Now |
Part Details for 0363-0-15-80-23-80-10-0
0363-0-15-80-23-80-10-0 CAD Models
0363-0-15-80-23-80-10-0 Part Data Attributes
|
0363-0-15-80-23-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0363-0-15-80-23-80-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0363-0-15-80-23-80-10-0
This table gives cross-reference parts and alternative options found for 0363-0-15-80-23-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0363-0-15-80-23-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0363-0-15-01-23-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0363-0-15-80-23-80-10-0 vs 0363-0-15-01-23-80-10-0 |