Part Details for 0363660000 by Weidmüller Interface GmbH & Co. KG
Overview of 0363660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0363660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9321
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:500V, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 0363660000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $19.1100 | Buy Now |
DISTI #
281-2901-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 9 Weeks Container: Box |
25 In Stock |
|
$14.5310 / $17.4400 | Buy Now |
DISTI #
0363660000
|
Avnet Americas | Conn Feed-Thru 4 POS Screw ST Cable Mount 27A - Bulk (Alt: 0363660000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$14.3871 / $16.5739 | Buy Now |
DISTI #
470-0363660000
|
Mouser Electronics | DIN Rail Terminal Blocks DK 4QV/35 RoHS: Compliant | 3 |
|
$14.0300 / $18.0400 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 27A RoHS: Compliant |
30 In Stock 138 Factory Stock |
|
$14.7400 / $19.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 112 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 27A RoHS: Compliant |
30 In Stock 138 Factory Stock |
|
$14.7400 / $19.0100 | Buy Now |