Part Details for 0366-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
Overview of 0366-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0366-0-15-01-13-01-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0366-015011301100-ND
|
DigiKey | CONN PIN RCPT .048-.064 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6661 / $1.3800 | Buy Now |
DISTI #
575-0366015011301
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 13 CON RoHS: Not Compliant | 825 |
|
$0.6660 / $1.1600 | Buy Now |
DISTI #
70248631
|
RS | Receptacle, Pin, Brass Alloy (Shell), Beryllium Copper Alloy (Contact), 13 | Mill-Max 0366-0-15-01-13-01-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.3700 | RFQ |
|
Bisco Industries | 1886 |
|
Buy Now | ||
DISTI #
MMX0366-0-15-01-13-01-100
|
Heilind Electronics | Americas - 1125 in Stock |
|
$0.2525 / $0.8455 | Buy Now | |
DISTI #
MMX0366-0-15-01-13-01-100
|
Interstate Connecting Components | 375 |
|
$0.2525 / $0.8455 | Buy Now | |
DISTI #
000000000000398747
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 13 CON Min Qty: 1000 | 0 |
|
$0.1874 / $1.2200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 775 |
|
Buy Now |
Part Details for 0366-0-15-01-13-01-10-0
0366-0-15-01-13-01-10-0 CAD Models
0366-0-15-01-13-01-10-0 Part Data Attributes
|
0366-0-15-01-13-01-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0366-0-15-01-13-01-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 0366-0-15-01-13-01-10-0
This table gives cross-reference parts and alternative options found for 0366-0-15-01-13-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0366-0-15-01-13-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0366-0-15-80-13-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0366-0-15-01-13-01-10-0 vs 0366-0-15-80-13-01-10-0 |