Part Details for 0368600000 by Weidmüller Interface GmbH & Co. KG
Overview of 0368600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0368600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4887
|
Newark | Terminal Block Jumper, 10Way, Accessory Type:Jumper, For Use With:Mini Terminals, No. Of Positions:10Positions, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Weidmuller 0368600000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.9300 / $13.9100 | Buy Now |
DISTI #
281-4117-ND
|
DigiKey | JUMPER TERM BLK 10POS SCREW-IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$6.3984 / $13.4100 | Buy Now |
DISTI #
98F4887
|
Avnet Americas | Conn Jumper PL 10 POS Screw ST - Bulk (Alt: 98F4887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$9.1100 / $13.9100 | Buy Now |
DISTI #
0368600000
|
Avnet Americas | Conn Jumper PL 10 POS Screw ST - Bag (Alt: 0368600000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$6.3219 / $7.2829 | Buy Now |
DISTI #
470-0368600000
|
Mouser Electronics | Terminal Block Tools & Accessories Q 10 AKZ4 RoHS: Compliant | 9 |
|
$6.3900 / $13.2700 | Buy Now |
|
Onlinecomponents.com | Conn Jumper PL 10 POS Screw ST |
20 In Stock 380 Factory Stock |
|
$7.0700 / $10.4100 | Buy Now |
|
Quest Components | 97 |
|
$9.7976 / $11.9160 | Buy Now | |
|
Master Electronics | Conn Jumper PL 10 POS Screw ST |
20 In Stock 380 Factory Stock |
|
$7.0700 / $10.4100 | Buy Now |