Part Details for 0369200605 by Molex
Overview of 0369200605 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0369200605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7574
|
Newark | Picoezmate 6 Circuit 450Mm |Molex 0369200605 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
WM26625-ND
|
DigiKey | PICOEZMATE 6 CIRCUIT 450MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1590 In Stock |
|
$2.2218 / $4.1100 | Buy Now |
DISTI #
0369200605
|
Avnet Americas | Cable Assembly UL1571 0.45m 28AWG 6POS Pico-Ezmate to 6POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200605) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4966 / $3.1755 | Buy Now |
DISTI #
MOL36920-0605
|
Heilind Electronics | DISC WIR ASY,6 CKT 450MM 1.20MM PICO-EZMATE | Americas - 37 in Stock |
|
$2.4399 / $2.7239 | Buy Now |
DISTI #
36920-0605
|
TTI | Rectangular Cable Assemblies PicoEZmate 6 Circuit 450MM Min Qty: 1600 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.3900 | Buy Now |
DISTI #
0369200605
|
Avnet Americas | Cable Assembly UL1571 0.45m 28AWG 6POS Pico-Ezmate to 6POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200605) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4966 / $3.1755 | Buy Now |
DISTI #
MOL36920-0605
|
Interstate Connecting Components | DISC WIR ASY,6 CKT 450MM 1.20MM PICO-EZMATE | 12 |
|
$2.4399 / $2.7239 | Buy Now |
Part Details for 0369200605
0369200605 CAD Models
0369200605 Part Data Attributes:
|
0369200605
Molex
Buy Now
Datasheet
|
Compare Parts:
0369200605
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | PICO-EZMATE | |
Connector Side2 | PICO-EZMATE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 1.5 A | |
Rated Voltage | 70.7 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |