Part Details for 0369210302 by Molex
Overview of 0369210302 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0369210302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7587
|
Newark | Link396 3 Circuit 150Mm |Molex 0369210302 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
WM26638-ND
|
DigiKey | L1NK 396 3 CIRCUIT 150MM Min Qty: 1500 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2346 | Buy Now |
DISTI #
0369210302
|
Avnet Americas | Cable Assembly UL1015 0.15m 18AWG 3POS Link396 to 3POS Link396 RCP-RCP Bag - Bulk (Alt: 0369210302) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9703 | Buy Now |
DISTI #
MOL36921-0302
|
Heilind Electronics | DISC WIR ASY 3 CKT 150MM L1NK 396 | Americas - 37 in Stock |
|
$2.7687 | Buy Now |
DISTI #
36921-0302
|
TTI | Rectangular Cable Assemblies KK Plus 396 3CKT 150mm Discrete Cable Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.6500 | Buy Now |
DISTI #
MOL36921-0302
|
Interstate Connecting Components | DISC WIR ASY 3 CKT 150MM L1NK 396 | 12 |
|
$2.7687 | Buy Now |