Part Details for 0369220801 by Molex
Overview of 0369220801 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0369220801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0369220801-ND
|
DigiKey | DITTO 8 CIRCUIT WTW 100MM Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8267 / $5.2300 | Buy Now |
DISTI #
36922-0801
|
TTI | Rectangular Cable Assemblies DITTO 8 CIRCUIT WIRE TO WIRE 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0369220801
0369220801 CAD Models
0369220801 Part Data Attributes
|
0369220801
Molex
Buy Now
Datasheet
|
Compare Parts:
0369220801
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | DITTO CONNECTOR | |
Connector Side2 | DITTO CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 4.5 A | |
Rated Voltage | 350 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |