Part Details for 0369232203 by Molex
Overview of 0369232203 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0369232203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0369232203-ND
|
DigiKey | IGRID 22 CIRCUIT 300MM Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0880 | Buy Now |
DISTI #
0369232203
|
Avnet Americas | IGRID 22 CIRCUIT 300MM - Bulk (Alt: 0369232203) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1159 | Buy Now |
DISTI #
MOL36923-2203
|
Heilind Electronics | IGRID 22 CIRCUIT 300MM | Americas - 0 in Stock |
|
$10.4835 / $11.7039 | Buy Now |