Part Details for 0369240210 by Molex
Overview of 0369240210 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0369240210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0369240210-ND
|
DigiKey | MINIFIT-SR 2 CIRCUIT 1000MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
145 In Stock |
|
$15.2622 / $20.6100 | Buy Now |
DISTI #
0369240210
|
Avnet Americas | Cable Assembly UL 1015 1m 8AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag - Bag (Alt: 0369240210) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$19.5358 / $34.9693 | Buy Now |
DISTI #
MOL36924-0210
|
Heilind Electronics | DISCR WIR ASSY 2 CKT 1000MM MINIFIT-SR | Americas - 18 in Stock |
|
$27.9108 / $30.7018 | Buy Now |
DISTI #
36924-0210
|
TTI | Specialized Cables MINIFIT-SR 2 CIRCUIT 1000MM RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.9300 | Buy Now |
DISTI #
0369240210
|
Avnet Americas | Cable Assembly UL 1015 1m 8AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag - Bag (Alt: 0369240210) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$19.5358 / $34.9693 | Buy Now |
DISTI #
MOL36924-0210
|
Interstate Connecting Components | DISCR WIR ASSY 2 CKT 1000MM MINIFIT-SR | 6 |
|
$27.9108 / $30.7018 | Buy Now |
Part Details for 0369240210
0369240210 CAD Models
0369240210 Part Data Attributes:
|
0369240210
Molex
Buy Now
Datasheet
|
Compare Parts:
0369240210
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT SR | |
Connector Side2 | MINI-FIT SR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 8.366 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 50 A | |
Shielding | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | POWER CABLE |