Part Details for 036S0060A07220404N by KORATECH
Overview of 036S0060A07220404N by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 036S0060A07220404N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-036S0060A07220404NTB-ND
|
DigiKey | 36N 60MM 0.5P 2.5/2.5/4/4) P7 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3827 In Stock |
|
$4.9900 / $5.9900 | Buy Now |