Part Details for 0370-0-19-80-07-80-10-0 by Mill-Max Mfg Corp
Overview of 0370-0-19-80-07-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073037-002CLF | Amphenol Communications Solutions | Extended Height eSCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, without dustcover, with pickup cap | |
10121037-003LF | Amphenol Communications Solutions | HPCE VT Receptacle 32P36S |
Price & Stock for 0370-0-19-80-07-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0370-0-19-80-07-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2449 | Buy Now |
DISTI #
575-037001980078010
|
Mouser Electronics | Headers & Wire Housings SOCKET #18 WIRE TERM Sn over Ni RoHS: Compliant | 0 |
|
$1.0900 / $1.2300 | Order Now |
|
Future Electronics | Wire Termination Receptacle - Crimp Type RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.9900 | Buy Now |
DISTI #
000000000001644055
|
Sager | Headers & Wire Housings SOCKET #18 WIRE TERM Sn over Ni Min Qty: 1000 | 0 |
|
$0.4351 / $2.1700 | Buy Now |
Part Details for 0370-0-19-80-07-80-10-0
0370-0-19-80-07-80-10-0 CAD Models
0370-0-19-80-07-80-10-0 Part Data Attributes
|
0370-0-19-80-07-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0370-0-19-80-07-80-10-0
Mill-Max Mfg Corp
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 0370-0-19-80-07-80-10-0
This table gives cross-reference parts and alternative options found for 0370-0-19-80-07-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0370-0-19-80-07-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0370-0-19-01-07-80-10-0 | Wire Terminal | Mill-Max Mfg Corp | 0370-0-19-80-07-80-10-0 vs 0370-0-19-01-07-80-10-0 |