Part Details for 037065-0012 by ITT Interconnect Solutions
Overview of 037065-0012 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 037065-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPX2-37065-12
|
Avnet Americas | DPX2-37065-12 DPX-57P00P-34-0001 SPCL VR 2/5/8 - Bulk (Alt: DPX2-37065-12) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$233.9250 / $929.7915 | Buy Now |
DISTI #
ITT037065-0012
|
Heilind Electronics | DPX2-37065-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$603.3600 / $1,507.7700 | Buy Now |
DISTI #
ITT037065-0012
|
Interstate Connecting Components | DPX2-37065-12 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$603.3600 / $1,507.7700 | Buy Now |