Part Details for 0373-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0373-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0373-0-15-01-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2413
|
Newark | Pcb Socket, 1Pos, Solder Mount, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0373 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0373-0-15-01-34-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.7740 | Buy Now |
DISTI #
ED90535-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
16043 In Stock |
|
$0.1852 / $0.4400 | Buy Now |
DISTI #
575-037300
|
Mouser Electronics | Headers & Wire Housings SOCK PC SOLDER MOUNT RoHS: Not Compliant | 2925 |
|
$0.2100 / $0.5100 | Buy Now |
DISTI #
V36:1790_06448123
|
Arrow Electronics | Contact SKT 34 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2233 | Americas - 462 |
|
$0.3417 | Buy Now |
|
Quest Components | 624 |
|
$0.2964 / $0.7410 | Buy Now | |
DISTI #
000000000000398766
|
Sager | Headers & Wire Housings SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.1740 / $0.8315 | Buy Now |
Part Details for 0373-0-15-01-34-27-10-0
0373-0-15-01-34-27-10-0 CAD Models
0373-0-15-01-34-27-10-0 Part Data Attributes:
|
0373-0-15-01-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0373-0-15-01-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |